Pro-Signal Company CN03806 technical specifications.
| Type | SCART-Phono Adapter |
| Gender | PL/RCP |
| Number of Contacts | 21/3 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro-Signal Company CN03806 to view detailed technical specifications.
No datasheet is available for this part.