Pro-Signal Company MJ-2325 technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro-Signal Company MJ-2325 to view detailed technical specifications.
No datasheet is available for this part.