Pro-Signal Company MJ-355W technical specifications.
| Type | RCA Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro-Signal Company MJ-355W to view detailed technical specifications.
No datasheet is available for this part.