Pro-Signal Company S-ACK90BK technical specifications.
| Type | RJ-45 Coupler |
| Gender | RCP/RCP |
| Number of Contacts | 8/8 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Number of Ports | 1/1 |
| Category Number | Cat 6 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro-Signal Company S-ACK90BK to view detailed technical specifications.
No datasheet is available for this part.