Pro-Signal Company SPC23246 technical specifications.
| Type | LC |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Fiber Cable Type | Simplex |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro-Signal Company SPC23246 to view detailed technical specifications.
No datasheet is available for this part.