Pro Signal 040374 technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | RS232 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 040374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.