
Pro Signal 10"STEELSPEAKERGRILLE,BLACK technical specifications.
| Color | Black |
| Material | Steel, Rubber |
| Outside Diameter | 260mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 10"STEELSPEAKERGRILLE,BLACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
