
Pro Signal 128230 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | HDMI, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 128230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
