
Pro Signal 128800 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Length | 1.8m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 128800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.