
Pro Signal 128820 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 128820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
