
Pro Signal 146400 technical specifications.
| Color | Blue |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 146400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
