Pro Signal 31010WR technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 1.5m |
| Mount | Cable |
| Number of Contacts | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31010WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.