
Pro Signal 31013R technical specifications.
| Color | White |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Resistance | 31013R |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31013R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.