
Pro Signal 31021R technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Socket |
| Lead Length | 3m |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31021R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.