
Pro Signal 31028R technical specifications.
| Color | White |
| Lead Length | 3m |
| Mount | Cable |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 31028R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
