
Pro Signal 31042R technical specifications.
| Color | White |
| Height | 5.4mm |
| Inside Diameter | 3.9mm |
| Material | Plastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 4.6mm |
| Wire/Cable Color | White |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31042R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.