
Pro Signal 31092R technical specifications.
| Color | White |
| Gender | Receptacle |
| Mount | Flush |
| Number of Ports | 2 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31092R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.