Pro Signal 31093R technical specifications.
| Gender | Male |
| Number of Contacts | 2 |
| Number of Ports | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31093R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.