
Pro Signal 31103R technical specifications.
| Color | White |
| Connector Type A | Plug |
| Lead Length | 10m |
| Reach SVHC Compliant | Unknown |
| Resistance | 31103R |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 31103R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.