Pro Signal 50-14797 technical specifications.
| Package/Case | 600 |
| Height | 4inch |
| Length | 37.75inch |
| Weight | 33.5lb |
| Width | 16.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 50-14797 to view detailed technical specifications.
No datasheet is available for this part.