Pro Signal 51.881 technical specifications.
| Color | White |
| Height | 83mm |
| Impedance | 8R |
| Material | ABS |
| Max Power Dissipation | 60W |
| Mount | Panel |
| Outside Diameter | 230mm |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 51.881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.