
Pro Signal 531400 technical specifications.
| Color | Beige |
| Connector Type A | USB, Plug |
| Connector Type B | USB |
| Lead Length | 1.8m |
| Reach SVHC Compliant | Unknown |
| USB Standard | USB 2.0 |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 531400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.