
Pro Signal 555 technical specifications.
| Input Current | 350mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
