Pro Signal 6410B technical specifications.
| Height | 5.118inch |
| Length | 8.268inch |
| Weight | 6.1729lb |
| Width | 12.205inch |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 6410B to view detailed technical specifications.
No datasheet is available for this part.