Pro Signal 847050 technical specifications.
| Color | Grey |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Lead Length | 500mm |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal 847050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.