
Pro Signal 9401-2M technical specifications.
| Color | Black |
| Connector Type A | DVI, Plug |
| Connector Type B | DVI |
| Lead Length | 2m |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal 9401-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.