Pro Signal A172 technical specifications.
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Gender | Male |
| Material | Polyester |
| Mating Cycles | 1000 |
| Mount | Standard |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Termination | IDC |
| Working Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal A172 to view detailed technical specifications.
No datasheet is available for this part.