Pro Signal ABI-003-RC technical specifications.
| Material | ABS |
| Max Supply Voltage (DC) | 20V |
| Min Supply Voltage | 3V |
| Mount | PCB |
| Self Resonant Frequency | 3.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-003-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.