
Pro Signal ABI-006-RC technical specifications.
| Material | ABS |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.7kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-006-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.