
Pro Signal ABI-007-RC technical specifications.
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 3V |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.7kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-007-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.