
Pro Signal ABI-009-RC technical specifications.
| Package/Case | 009 |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage | 4V |
| Mount | External |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-009-RC to view detailed technical specifications.
No datasheet is available for this part.