Pro Signal ABI-017-RC technical specifications.
| Package/Case | SMD/SMT |
| Height | 12.8mm |
| Max Supply Voltage (DC) | 7V |
| Min Supply Voltage (DC) | 4V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-017-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.