
Pro Signal ABI-019-RC technical specifications.
| Current Rating | 30mA |
| Height | 23mm |
| Material | Polybutylene |
| Max Supply Voltage | 220V |
| Min Supply Voltage | 220V |
| Reach SVHC Compliant | No |
| Resistance | 6500R |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-019-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.