
Pro Signal ABI-024-RC technical specifications.
| Material | ABS |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | External |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-024-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
