
Pro Signal ABI-025-RC technical specifications.
| Current Rating | 6mA |
| Material | ABS |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.9kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-025-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.