Pro Signal ABI-041-RC technical specifications.
| Current Rating | 25mA |
| Height | 32mm |
| Min Supply Voltage | 4V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 400Hz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-041-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.