Pro Signal ABI-042-RC technical specifications.
| Current Rating | 20mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.3kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABI-042-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.