
Pro Signal ABT-405-RC technical specifications.
| Current Rating | 1mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 4kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABT-405-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.