
Pro Signal ABT-422-RC technical specifications.
| Current Rating | 8mA |
| Lead Length | 50mm |
| Material | ABS |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 5.5kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABT-422-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
