Pro Signal ABT-425-RC technical specifications.
| Package/Case | SMD/SMT |
| Height | 12.8mm |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABT-425-RC to view detailed technical specifications.
No datasheet is available for this part.
