Pro Signal ABT-427-RC technical specifications.
| Package/Case | SMD/SMT |
| Height | 12.8mm |
| Max Supply Voltage | 16V |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABT-427-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.