
Pro Signal ABT-443-RC technical specifications.
| Current Rating | 90mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.73kHz |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal ABT-443-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
