
Pro Signal AL413 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Lead Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal AL413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.