Pro Signal AP00662 technical specifications.
| Color | White |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Coaxial |
| Lead Length | 2m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal AP00662 to view detailed technical specifications.
No datasheet is available for this part.