Pro Signal AP00663 technical specifications.
| Color | Black |
| Connector Type A | Plug, Coaxial |
| Connector Type B | Coaxial |
| Lead Length | 2m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal AP00663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.