
Pro Signal AV04342 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Length | 3m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pro Signal AV04342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
