
Pro Signal AV04344 technical specifications.
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Length | 10m |
| Resistance | 75R |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal AV04344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
