
Pro Signal AV04364 technical specifications.
| Color | Brown |
| Connector Type A | Plug |
| Lead Length | 5m |
| Number of Poles | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal AV04364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.