
Pro Signal AV04371 technical specifications.
| Color | Black, Silver |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 20m |
| Number of Poles | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal AV04371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.