
Pro Signal AV12539 technical specifications.
| Frequency | 2.4GHz |
| Operating Supply Voltage | 7.5V |
| Weight | 220g |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Signal AV12539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.